LEDs
EAST1616RGBA0
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN/InGaN/AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
112mcd(Max)|450mcd(Max)|180mcd(Max)
Dominant Wavelength (nm)
475(Max)/527(Max)/626(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
3.7/3.7/2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
95/95/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue/Green/Red
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
1.6
Package Length
1.6
PCB changed
4
Supplier Package
SMD
Pin Count
4

