Arrow Electronic Components Online
EAST1615RGA2|EVEC|simage
EAST1615RGA2|EVEC|limage
LEDs

EAST1615RGA2

LED Bi-Color Green/Red 518nm/632nm 4-Pin SMD-B

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Bi-Color
  • Category
    Chip LED
  • Color
    Green/Red
  • Number of LEDs
    2
  • LED Material
    InGaN/AlGaInP
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    360mcd(Max)|112mcd(Max)
  • Dominant Wavelength (nm)
    525/624
  • Peak Wavelength (nm)
    518/632
  • Viewing Angle (°)
    130
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.7/2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    100/60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Green/Brilliant Red
  • High Power
    No
  • High Brightness
    No
  • Mounting
    Surface Mount
  • Package Width
    1.6 mm
  • Package Length
    1.5 mm
  • PCB changed
    4
  • Supplier Package
    SMD-B
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources