Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
1
LED Material
InGaN
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Intensity
72mcd(Max)
Dominant Wavelength (nm)
467.5(Max)
Peak Wavelength (nm)
468
Viewing Angle (°)
120
Maximum Forward Current (mA)
20
Test Current (mA)
20
Maximum Forward Voltage (V)
3.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Blue
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
2
Supplier Package
SMD-B
Pin Count
2

