LEDs
EAST10105RGBA0
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD-B T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Tri-Color
Category
Chip LED
Color
Blue/Green/Red
Number of LEDs
3
LED Material
InGaN/InGaN/AlGaInP
Lens Shape Type
Square
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Intensity
140mcd(Max)|57mcd(Max)
Dominant Wavelength (nm)
470(Max)/535(Max)/632(Max)
Peak Wavelength (nm)
468/518/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Maximum Forward Voltage (V)
3.2/3.2/2.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
20/100/60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.25 mm
Package Width
1 mm
Package Length
1 mm
PCB changed
4
Supplier Package
SMD-B
Pin Count
4