Arrow Electronic Components Online
EAPSV3224A0|EVEC|simage
EAPSV3224A0|EVEC|limage
Phototransistors

EAPSV3224A0

Phototransistor Chip Silicon 940nm 2-Pin Mini-SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.49.70.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Chip
  • Phototransistor Type
    Phototransistor
  • Lens Color
    Black
  • Material
    Silicon
  • Number of Channels per Chip
    1
  • Peak Wavelength (nm)
    940
  • Maximum Rise Time (ns)
    15000(Typ)
  • Maximum Fall Time (ns)
    15000(Typ)
  • Maximum Collector Current (mA)
    20
  • Maximum Dark Current (nA)
    100
  • Maximum Emitter-Collector Voltage (V)
    5
  • Maximum Collector-Emitter Voltage (V)
    30
  • Maximum Collector-Emitter Saturation Voltage (V)
    0.4
  • Maximum Power Dissipation (mW)
    75
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.4 mm
  • Package Width
    1.6 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Supplier Package
    Mini-SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources