Arrow Electronic Components Online
EAPLRAA7|EVEC|simage
EAPLRAA7|EVEC|limage
Fiber Optic Transceivers

EAPLRAA7

Photo link- Fiber Optic Receiver

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Obsolete
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Through Hole
  • Package Height
    23
  • Package Width
    13.5
  • Package Length
    11.5
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources