Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Color
Blue
Lens Shape Type
Rectangular
High Power
No
Mounting
Surface Mount
Package Height
0.6
Package Width
1.2
Package Length
3.5
PCB changed
2
Supplier Package
SMD
Pin Count
2

