Arrow Electronic Components Online
EAPL3528RGBA0|EVEC|originalImage
EAPL3528RGBA0|EVEC|simage
LEDs

EAPL3528RGBA0

LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Tri-Color
  • Category
    Chip LED
  • Color
    Blue/Green/Red
  • Number of LEDs
    3
  • LED Material
    InGaN/InGaN/AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    310mcd(Max)|1350mcd(Max)|288mcd(Max)
  • Dominant Wavelength (nm)
    471.5(Max)/533(Max)/627.5(Max)
  • Peak Wavelength (nm)
    468/518/632
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    3.6/3.6/2.6
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    95/95/60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Blue/Brilliant Green/Brilliant Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.84
  • Package Width
    3.2
  • Package Length
    2.8
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources