Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Color
White
Lens Shape Type
Circular
High Power
No
Mounting
Surface Mount
Package Height
1.8
Package Width
2.7
Package Length
3.2
PCB changed
2
Supplier Package
PLCC
Pin Count
2
We don't have prices now, please check later.
Order Quantity

