Arrow Electronic Components Online
EAPL3527WA0|EVEC|limage
EAPL3527WA0|EVEC|simage
LED

EAPL3527WA0

LED Uni-Color White 3-Pin PLCC T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    2250mcd(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    30
  • Maximum Forward Voltage (V)
    3.95
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    110
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Pure White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.8
  • Package Length
    2.7
  • PCB changed
    3
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    3
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources