Power Line Filters
EAP-10-472-D
Power Line Filter EMI/EMC 60Hz 10A 250VAC/250VDC Terminal Block DIN Rail
COSELProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Type
EMI/EMC
Maximum Current Rating (A)
10
Maximum Leakage Current (mA)
1
Maximum Voltage Rating
250VAC|250VDC
Capacitance Value (uF)
0.0047
Number of Phases
1
Mounting
DIN Rail
Termination
Terminal Block
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
85
Product Depth (mm)
39
Product Height (mm)
41

