Arrow Electronic Components Online
EALP05SXAWA0|EVEC|simage
EALP05SXAWA0|EVEC|limage
LEDs

EALP05SXAWA0

LED Uni-Color White 4-Pin Tube

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Luminous Flux
    4.5lm
  • Viewing Angle (°)
    25
  • Maximum Forward Current (mA)
    30
  • Test Current (mA)
    30
  • Maximum Forward Voltage (V)
    4
  • Maximum Power Dissipation (mW)
    120
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    White
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.9
  • Package Width
    7.62
  • Package Length
    7.62
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources