Arrow Electronic Components Online
EALP05RDAGA0|EVEC|simage
EALP05RDAGA0|EVEC|limage
LEDs

EALP05RDAGA0

LED Uni-Color Green 575nm 2-Pin T-1 3/4 T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Green
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Intensity
    500mcd
  • Dominant Wavelength (nm)
    573
  • Peak Wavelength (nm)
    575
  • Viewing Angle (°)
    20
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Brilliant Yellow Green
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Tape and Reel
  • Diameter
    4.7
  • Mounting
    Through Hole
  • Package Height
    7.24
  • PCB changed
    2
  • Supplier Package
    T-1 3/4
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources