Arrow Electronic Components Online
EALP03RDARA1|EVEC|simage
EALP03RDARA1|EVEC|limage
LEDs

EALP03RDARA1

LED Uni-Color Red 650nm 2-Pin Bag

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Red
  • Number of LEDs
    1
  • LED Material
    AlGaInP
  • Lens Shape Type
    Circular
  • Lens Appearance
    Colored Diffused
  • Mounting Orientation
    Top Mount
  • Typical Intensity
    80mcd
  • Dominant Wavelength (nm)
    639
  • Peak Wavelength (nm)
    650
  • Viewing Angle (°)
    50
  • Maximum Forward Current (mA)
    25
  • Test Current (mA)
    20
  • Maximum Forward Voltage (V)
    2.4
  • Reverse Voltage (V)
    5
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Lead Standoff
    No
  • Supplier Color
    Deep Red
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bag
  • Diameter
    4
  • Mounting
    Through Hole
  • Package Height
    5.2
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources