Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Standard LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colored Diffused
Mounting Orientation
Top Mount
Intensity
25mcd
Dominant Wavelength (nm)
624
Peak Wavelength (nm)
632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Brilliant Red
High Power
No
High Brightness
No
Mounting
Through Hole
Package Height
7.8
Package Width
2.4
Package Length
7.1
PCB changed
2
Pin Count
2

