Arrow Electronic Components Online
EAITRDA3|EVEC|simage
EAITRDA3|EVEC|limage
Photointerrupters

EAITRDA3

High Sensitivity Opto Interrupter

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • Part Status
    Active
  • HTS
    8541.49.10.50
  • Automotive
    No
  • PPAP
    No
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    6.9
  • Package Width
    6.4
  • Package Length
    12.8
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources