Arrow Electronic Components Online
EAIST1608A2|EVEC|simage
EAIST1608A2|EVEC|limage
Infrared Emitters

EAIST1608A2

Infrared Emitter 855nm 1.85mW/sr Circular Top Mount 2-Pin Case 0603(1608Metric) T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    855
  • LED Material
    GaAlAs
  • Intensity
    1.85mW/sr
  • Viewing Angle (°)
    145
  • Maximum Forward Voltage (V)
    1.65
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    65
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    20
  • Maximum Power Dissipation (mW)
    130
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    2
  • Supplier Package
    Case 0603(1608Metric)
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources