Arrow Electronic Components Online
EAIPL3528A1|EVEC|simage
EAIPL3528A1|EVEC|limage
Reduced Price
Infrared Emitters

EAIPL3528A1

Infrared Emitter 875nm 4.5mW/sr Rectangular Top Mount 2-Pin SMD T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Peak Wavelength (nm)
    875
  • LED Material
    GaAlAs
  • Lens Dimensions (mm)
    3.2x2.7x1.8
  • Typical Intensity
    4.5mW/sr
  • Viewing Angle (°)
    120
  • Maximum Forward Voltage (V)
    1.8
  • Reverse Voltage (V)
    5
  • Maximum Forward Current (mA)
    65
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    100
  • Maximum Power Dissipation (mW)
    130
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • High Brightness
    No
  • High Power
    No
  • Lens Shape Type
    Rectangular
  • Mounting Orientation
    Top Mount
  • Mounting
    Surface Mount
  • Package Height
    1.8 mm
  • Package Width
    2.7 mm
  • Package Length
    3.2 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources