Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Red
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Circular
Lens Appearance
Colorless
Mounting Orientation
Top Mount
Viewing Angle (°)
120
Maximum Forward Current (mA)
150
Maximum Forward Voltage (V)
2.7
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
405
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Deep Red
High Power
Yes
High Brightness
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7
Package Width
2.8
Package Length
3.5
PCB changed
2
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
2

