Arrow Electronic Components Online
EAHE2835WD03|EVEC|limage
EAHE2835WD03|EVEC|simage
LEDs

EAHE2835WD03

LED Uni-Color White 2-Pin PLCC T/R

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Chip LED
  • Color
    White
  • Number of LEDs
    1
  • LED Material
    InGaN
  • Lens Shape Type
    Rectangular
  • Lens Appearance
    Colorless Non Diffused
  • Mounting Orientation
    Top Mount
  • Typical Luminous Flux
    37lm(Max)
  • Viewing Angle (°)
    120
  • Maximum Forward Current (mA)
    180
  • Test Current (mA)
    65
  • Maximum Forward Voltage (V)
    3.2
  • Maximum Power Dissipation (mW)
    580
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Typical Color Temperature
    2700K
  • Lead Standoff
    No
  • Supplier Color
    Warm White
  • Color Rendering Index
    80
  • High Power
    Yes
  • High Brightness
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7
  • Package Width
    2.8
  • Package Length
    3.5
  • PCB changed
    2
  • Standard Package Name
    LCC
  • Supplier Package
    PLCC
  • Pin Count
    2
  • Lead Shape
    J-Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources