LED Displays Segmented
EADCT056BA2
Displays Panel 3DIGIT 8LED Blue CA 12-Pin DIP Module Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
3
Color
Blue
Number of LEDs
8
Digit Size (in)
0.56
Character Displayed
Numeric
Intensity (ucd)
17600
Dominant Wavelength (nm)
470
Peak Wavelength (nm)
468
Configuration
Common Anode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
10
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
3.7
Maximum Power Dissipation (mW)
110
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
8
Package Width
19
Package Length
37.7
PCB changed
12
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
12

