Arrow Electronic Components Online
EADCT056AA2|EVEC|simage
EADCT056AA2|EVEC|limage
LED Displays Segmented

EADCT056AA2

Displays Panel 3DIGIT 8LED Brilliant Orange CA 12-Pin DIP Module Tube

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    3
  • Color
    Brilliant Orange
  • Number of LEDs
    8
  • Digit Size (in)
    0.56
  • Character Displayed
    Numeric
  • Intensity (ucd)
    12500
  • Dominant Wavelength (nm)
    605
  • Peak Wavelength (nm)
    611
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    10
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    19
  • Package Length
    37.7
  • PCB changed
    12
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources