Arrow Electronic Components Online
EADCT036GA2|EVEC|simage
EADCT036GA2|EVEC|limage
LED Displays Segmented

EADCT036GA2

Displays Panel 3DIGIT 8LED Brilliant Yellow Green CA 11-Pin DIP Module Tube

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Number of Digits
    3
  • Color
    Brilliant Yellow Green
  • Number of LEDs
    8
  • Digit Size (in)
    0.36
  • Character Displayed
    Numeric
  • Typical Intensity (ucd)
    3200
  • Dominant Wavelength (nm)
    573
  • Peak Wavelength (nm)
    575
  • Configuration
    Common Anode
  • Maximum Forward Current (mA)
    25
  • Maximum Reverse Current (uA)
    100
  • Test Current (mA)
    10
  • Maximum Reverse Voltage (V)
    5
  • Maximum Forward Voltage (V)
    2.4
  • Maximum Power Dissipation (mW)
    60
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    7.2
  • Package Width
    14.1
  • Package Length
    22.6
  • PCB changed
    11
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    11
Order Quantity

Documentation and Resources

Datasheets
Design resources