LED Displays Segmented
EADCD054RA1
Display Segmented Panel 2DIGIT 30LED Brilliant Red CC 18-Pin DIP Module Tube
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.40
Automotive
No
PPAP
No
Type
Panel
Number of Digits
2
Color
Brilliant Red
Number of LEDs
30
Digit Size (in)
0.54
Character Displayed
Alphanumeric
Typical Intensity (ucd)
12500
Dominant Wavelength (nm)
624
Peak Wavelength (nm)
632
Configuration
Common Cathode
Maximum Forward Current (mA)
25
Maximum Reverse Current (uA)
100
Test Current (mA)
20
Maximum Reverse Voltage (V)
5
Maximum Forward Voltage (V)
2.4
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
7.7 mm
Package Width
21.2 mm
Package Length
25.1 mm
PCB changed
18
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
18
Order Quantity

