Cable Coaxial
EACON_4C
Coaxial Cable Braid Fluorinated Ethylene Propylene 5.4mm 2600VAC White Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial Cable
Jacket Color
White
Conductor Material
Silver Coated Copper
Maximum Outer Diameter (mm)
5.4
Maximum Voltage Rating
2600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Shield Type
Braid

