Arrow Electronic Components Online
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Color Sensing
    RGB
  • Minimum Operating Supply Voltage (V)
    2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources