Ambient Light Sensors
EAALST05RDMA0
Light to Current Ambient Light Sensor Analog 3.3V/5V 2-Pin T-1 3/4 Bag
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.49.70.80
Automotive
No
PPAP
No
Sensor Type
Light to Current
Peak Wavelength (nm)
630
Typical Rise Time (ns)
110000
Output Type
Analog
Minimum Operating Supply Voltage (V)
2.5
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Dark Current (uA)
0.1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Diameter
5
Mounting
Through Hole
Package Height
3.2
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
Order Quantity

