Ambient Light Sensors
EAALSDIC2012A3
Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 6-Pin T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Sensor Type
Light to Current
Peak Wavelength (nm)
550
Maximum Fall Time (ns)
2000000
Typical Fall Time (ns)
400000
Maximum Rise Time (ns)
1000000
Typical Rise Time (ns)
11000
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (uA)
480
Typical Light Current (uA)
400
Typical Dark Current (uA)
0.1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
1.6
Package Length
1.6
PCB changed
6
Pin Count
6

