Arrow Electronic Components Online
EAALSDIC2012A0|EVEC|simage
EAALSDIC2012A0|EVEC|limage
Ambient Light Sensors

EAALSDIC2012A0

Ambient Light Sensor - Surface Mount

EVERLIGHT Electronics Co., Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Dark Current (uA)
    0.1(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources