Ambient Light Sensors
EAALSDIC03RDLA0
Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 2-Pin T-1
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Sensor Type
Light to Current
Peak Wavelength (nm)
550
Typical Fall Time (ns)
1130000
Typical Rise Time (ns)
360000
Output Type
Analog
Minimum Operating Supply Voltage (V)
1.8
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Typical Light Current (uA)
528(Max)
Typical Dark Current (uA)
0.1(Max)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Linearity
Yes
Diameter
3.5
Mounting
Through Hole
Package Height
3.2
PCB changed
2
Supplier Package
T-1
Pin Count
2
Lead Shape
Through Hole
Order Quantity

