Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9025.80.35.00
Automotive
No
PPAP
No
Type
Hygro Thermometer
Style
Handheld
Low Battery Indication
Yes
Interface Type
RS-232
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Weight (g)
235
Dimensions (mm)
150x72x35
Order Quantity

