Arrow Electronic Components Online
E921KA|SWTCHCRF|simage
E921KA|SWTCHCRF|limage
Switch Push Button

E921KA

Switch Push Button N.O. DPST Dome 0.25A 120VAC Momentary Cable Mount Cable

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.31
  • Automotive
    No
  • PPAP
    No
  • Switch Function
    Momentary
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Dome
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.25
  • Dielectric Strength
    1000VAC
  • Maximum Contact Resistance (mOhm)
    80
  • Electrical Life (Cycles)
    100000
  • Mechanical Life (Cycles)
    100000
  • Actuator Color
    Yellow
  • Actuator Length (mm)
    2.8
  • Mounting
    Cable Mount
  • Termination Style
    Cable
  • Number of Terminals
    4
  • Terminal Length (mm)
    1828.8
  • Housing Material
    Thermoplastic
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    75
  • Body Length (mm)
    127
  • Body Depth (mm)
    38.1
  • Product Length (mm)
    127
  • Product Depth (mm)
    38.1

Documentation and Resources

Datasheets
Design resources