Connector USB
E8124-010-01
Conn USB 3.1 Type C RCP 24 POS Solder RA SMD/Thru-Hole 24 Terminal 1 Port
Pulse ElectronicsYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
USB 3.1 Type C
Gender
RCP
Number of Terminals
24
Number of Contacts
24
Number of Ports
1
Termination Method
Solder
Body Orientation
Right Angle
Maximum Current Rating (A)
5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Product Depth (mm)
10.7
Product Height (mm)
3.53
Mounting
Surface Mount/Through Hole
Family/Series
E8124
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

