Switch Push Button
E78-40A
Switch Push Button N.O./N.C. DPDT Button 0.1A 125VAC Momentary Panel Mount Quick Connect
ZF ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
DPDT
Actuator Style
Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
0.1@125VAC
Actuator Length (mm)
10.16
Mounting
Panel Mount
Termination Style
Quick Connect
Number of Terminals
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
39.88
Body Depth (mm)
17.27
Body Height (mm)
24.64
Product Length (mm)
39.88
Product Depth (mm)
17.27
Product Height (mm)
40.51

