Mechanical Encoders
E6C2-CWZ5B 2000P/R 2M
Mechanical Encoder Rotary Incremental Flat 0.01N.m Straight Quadrature Digital Square Wave 2000PPR Bracket Mount Cable
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
General Purpose Encoder
Number of Channels
3
Motion Type
Rotary
Shaft Style
Flat
Pulses per Revolution
2000
Terminal Type
Cable
Maximum Operating Torque (N.m)
0.01
Maximum Operating Speed
6000r/min
Encoder Signal
Digital Square Wave
Minimum Operating Supply Voltage
12VDC
Programmability
No
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Encoder Code
Quadrature
Encoder Reading
Incremental
Rotor Inertia
0.001g.m²
Mounting
Bracket Mount
Body Orientation
Straight
Shaft Diameter (mm)
6
Product Length (mm)
51.6
Product Depth (mm)
51.6
Product Height (mm)
66.59

