Arrow Electronic Components Online
E5J8824LJ25L|PULSE|simage
E5J8824LJ25L|PULSE|limage
Connector Telephone and Telecom

E5J88-24LJ25-L

Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 3

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RJ-45
  • Gender
    RCP
  • Number of Terminals
    12
  • Number of Contacts
    8
  • Number of Ports
    1
  • Number of Loaded Positions
    12
  • Category Number
    Cat 3
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.02
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    125VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    30
  • Left/Right LED Color
    Green/Green
  • Mating Cycle (Cycles)
    750
  • Integrated Magnetics
    No
  • Shell Material
    Brass
  • Shell Plating
    Gold Over Nickel
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Style
    Single
  • Product Depth (mm)
    15.7
  • Product Height (mm)
    15.6
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources