Arrow Electronic Components Online
E5CCRX3A5M000|OMRON|limage
E5CCRX3A5M000|OMRON|simage
Process Controllers

E5CC-RX3A5M-000

Temperature Process Controller, Thermocouple Input, Relay Output, LCD Display, Panel Mount

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Function
    Temperature
  • Input Type
    Thermocouple
  • Sensor Type
    Type K|Type J|Type T|Type L|Type U|Type N|Type R|Type W|Type B|Type S
  • Control Method
    On-Off|PID
  • Output Type
    Relay
  • Number of Outputs
    3
  • Display Type
    LCD
  • Minimum Operating Supply Voltage
    100VAC
  • Maximum Operating Supply Voltage
    240VAC
  • Mounting
    Panel Mount
  • Product Length (mm)
    48
  • Product Height (mm)
    48
  • Product Depth (mm)
    60
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    50

Documentation and Resources

Datasheets
Design resources