MOSFETs
E4M0015075K1
Trans MOSFET N-CH SiC 750V 128A 4-Pin(4+Tab) TO-247 Tube Automotive AEC-Q101
WOLFSPEED, INCProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8541.29.00.55
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Yes
PPAP
Yes
Category
Power MOSFET
Material
SiC
Configuration
Single Dual Source
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
1
Maximum Drain-Source Voltage (V)
750
Maximum Gate-Source Voltage (V)
19
Operating Junction Temperature (°C)
-40 to 175
Maximum Continuous Drain Current (A)
128
Maximum Drain-Source Resistance (mOhm)
21@15V
Typical Gate Charge @ Vgs (nC)
191@15V
Typical Input Capacitance @ Vds (pF)
5128@500V
Maximum Power Dissipation (mW)
372000
Typical Fall Time (ns)
12
Typical Rise Time (ns)
23
Typical Turn-Off Delay Time (ns)
42
Typical Turn-On Delay Time (ns)
16
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Automotive
Mounting
Through Hole
Package Height
21.14(Max)
Package Width
5.21(Max)
Package Length
16.13(Max)
PCB changed
4
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
4

