DC to DC Converter and Switching Regulator Module
E48SH05020NRFA
Module DC-DC 48VIN 1-OUT 5V 50A 120W 8-Pin 1/8-Brick
Delta ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.40.60.18
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
50
Output Power (W)
120
Minimum Isolation Voltage
2250VDC(Max)
Input/Output Type
DC/DC
Typical Standby Current (mA)
3
Maximum Switching Frequency (kHz)
240(Typ)
Switching Regulator
Yes
Load Regulation
10mV
Line Regulation
10mV
Efficiency (%)
89.5
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Product Weight (g)
25
Output Type
Fixed
Mounting
Through Hole
Package Height
9.5(Max) - 0.9(Min)
Package Width
22.8
Package Length
58.4
PCB changed
8
Supplier Package
1/8-Brick
Pin Count
8
Lead Shape
Through Hole

