Arrow Electronic Components Online
E452I4N30011C4M|MOLEX|simage
E452I4N30011C4M|MOLEX|limage
Valve Accessories

E452I4N30011C4M

Valve Access Connector

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Connector
  • Product Length (mm)
    28
  • Product Depth (mm)
    44
  • Product Height (mm)
    24.3

Documentation and Resources

Datasheets
Design resources