Arrow Electronic Components Online
E3ZMR812M|OMRON|simage
E3ZMR812M|OMRON|limage
Photoelectric Sensors

E3ZM-R81 2M

Photoelectric Sensor Retro-Reflective PNP 100m 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Retro-Reflective
  • Light Source
    Red LED
  • Maximum Sensing Distance (m)
    100
  • Shock Rating (g)
    50
  • Directional Angle Range (°)
    3 to 10
  • Maximum Ambient Illumination (lux)
    10000
  • Peak Emission Wavelength (nm)
    660
  • Maximum Response Time (ms)
    1
  • Output Type
    PNP
  • Minimum Operating Supply Voltage
    10VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Housing Material
    Stainless Steel
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    10.8
  • Package Width
    21
  • Package Length
    32.2
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources