Photoelectric Sensors
E3Z-T81C-G0SRL-CN
Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 15m 4-Pin
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Thru-beam
Switching Mode
Light ON/Dark ON
Light Source
Infrared
Maximum Sensing Distance (m)
15
Shock Rating (g)
50
Directional Angle Range (°)
3 to 15
Maximum Ambient Illumination (lux)
10000
Peak Emission Wavelength (nm)
870
Maximum Response Time (ms)
1
Output Type
PNP
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Pre-Wired
Housing Material
Polybutylene Terephthalate
IP Rating
IP67
Package Height
33.1 mm
Package Width
10.8 mm
Package Length
20 mm
PCB changed
4
Pin Count
4

