Arrow Electronic Components Online
E3ZT81D2M|OMRON|simage
E3ZT81D2M|OMRON|limage
Photoelectric Sensors

E3Z-T81-D 2M

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 15m 4-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Thru-beam
  • Switching Mode
    Light ON/Dark ON
  • Light Source
    Infrared
  • Maximum Sensing Distance (m)
    15
  • Shock Rating (g)
    50
  • Directional Angle Range (°)
    3 to 15
  • Maximum Ambient Illumination (lux)
    10000
  • Peak Emission Wavelength (nm)
    870
  • Maximum Response Time (ms)
    1
  • Output Type
    PNP
  • Minimum Operating Supply Voltage
    12VDC
  • Maximum Operating Supply Voltage
    24VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Type
    Pre-Wired
  • Housing Material
    Polybutylene Terephthalate
  • IP Rating
    IP67
  • Package Height
    33.1
  • Package Width
    10.8
  • Package Length
    20
  • PCB changed
    4
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources