Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Thru-beam
Switching Mode
Light ON/Dark ON
Light Source
Infrared
Maximum Sensing Distance (m)
0.025
Shock Rating (g)
50
Maximum Ambient Illumination (lux)
10000
Peak Emission Wavelength (nm)
940
Maximum Response Time (ms)
1
Output Type
NPN
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
24VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Pre-Wired
Housing Material
Acrylonitril Butadiene Styrene
IP Rating
IP64
PCB changed
4
Pin Count
4

