Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Thru-beam
Switching Mode
Light ON/Dark ON
Light Source
Red LED
Maximum Sensing Distance (m)
20
Shock Rating (g)
50
Directional Angle Range (°)
2(Min)
Maximum Ambient Illumination (lux)
10000
Peak Emission Wavelength (nm)
624
Maximum Response Time (ms)
0.5
Output Type
NPN
Minimum Operating Supply Voltage
10VDC
Maximum Operating Supply Voltage
30VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Pre-Wired
Housing Material
Acrylonitrile Butadiene Styrene
IP Rating
IP67
Package Height
39.2
Package Width
15
Package Length
31

