Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Sensors
/
Photoelectric Sensors
/
E3X-HD44 - Omron
Photoelectric Sensors
E3X-HD44
Smart Fiber Amplifier 15V/18V 4-Pin
Omron
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Mounting
DIN Rail
Package Height
33.5 mm
Package Width
10 mm
Package Length
146.9 mm
PCB changed
4
Pin Count
4
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model