Arrow Electronic Components Online
E3SAT86|OMRON|simage
E3SAT86|OMRON|limage
Photoelectric Sensors

E3S-AT86

Photoelectric Sensor Thru-beam Light ON/Dark ON PNP 7m 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Thru-beam
  • Switching Mode
    Light ON/Dark ON
  • Light Source
    Red LED
  • Maximum Sensing Distance (m)
    7
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    30
  • Directional Angle Range (°)
    3 to 15
  • Maximum Ambient Illumination (lux)
    10000
  • Peak Emission Wavelength (nm)
    660
  • Maximum Response Time (ms)
    0.5
  • Output Type
    PNP
  • Minimum Operating Supply Voltage
    10VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Type
    Connector
  • Housing Material
    Polybutylene Terephthalate
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    21
  • Package Width
    12
  • Package Length
    51.3
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources