Photoelectric Sensors
E3S-CR61 5M
Oil-Resistant, Long-Range Photoelectric Sensor With Metal Housing
OmronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Retro-Reflective
Switching Mode
Light ON/Dark ON
Light Source
Red LED
Maximum Sensing Distance (m)
3
Vibration Rating (g)
30
Directional Angle Range (°)
3 to 10
Maximum Ambient Illumination (lux)
10000
Maximum Response Time (ms)
1
Terminal Type
Pre-Wired
Housing Material
Die-Cast Zinc
Mounting
Screw
Package Height
32.2
Package Width
40.4
PCB changed
4
Pin Count
4
We don't have prices now, please check later
Order Quantity

