Arrow Electronic Components Online
E3SAD13|OMRON|limage
E3SAD13|OMRON|simage
Photoelectric Sensors

E3S-AD13

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 3-Pin

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Diffuse-Reflective
  • Switching Mode
    Light ON/Dark ON
  • Light Source
    Infrared
  • Maximum Sensing Distance (m)
    0.1
  • Shock Rating (g)
    50
  • Vibration Rating (g)
    30
  • Maximum Ambient Illumination (lux)
    10000
  • Peak Emission Wavelength (nm)
    850
  • Maximum Response Time (ms)
    0.5
  • Output Type
    NPN
  • Minimum Operating Supply Voltage
    10VDC
  • Maximum Operating Supply Voltage
    30VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    55
  • Terminal Type
    Pre-Wired
  • Housing Material
    Polybutylene Terephthalate
  • IP Rating
    IP67
  • Mounting
    Screw
  • Package Height
    22.3
  • Package Width
    12.4
  • Package Length
    40
  • PCB changed
    3
  • Pin Count
    3

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources