Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Fiber Optic
Switching Mode
Light ON/Dark ON
Light Source
Red LED
Shock Rating (g)
50
Maximum Ambient Illumination (lux)
30000
Peak Emission Wavelength (nm)
625
Maximum Response Time (ms)
1
Output Type
NPN
Minimum Operating Supply Voltage
10VDC
Maximum Operating Supply Voltage
30VDC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Terminal Type
Pre-Wired
Housing Material
Polycarbonate
Mounting
Bracket
Package Width
10

